
APTD3216LSURCK | |
|---|---|
DigiKey Part Number | 754-2050-2-ND - Tape & Reel (TR) 754-2050-1-ND - Cut Tape (CT) 754-2050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD3216LSURCK |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.75V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD3216LSURCK Models |
Category | Voltage - Forward (Vf) (Typ) 1.75V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 645nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Domed Top | Height (Max) 1.90mm |
Lens Size 1.60mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 100 | 3,17910 Kč | 317,91 Kč |
| 500 | 2,57562 Kč | 1 287,81 Kč |
| 1 000 | 2,37634 Kč | 2 376,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,20647 Kč | 4 412,94 Kč |
| 4 000 | 2,06200 Kč | 8 248,00 Kč |
| 6 000 | 1,98774 Kč | 11 926,44 Kč |
| 10 000 | 1,90381 Kč | 19 038,10 Kč |
| 14 000 | 1,85382 Kč | 25 953,48 Kč |
| 20 000 | 1,80504 Kč | 36 100,80 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |









