
APTD3216LCGCK | |
|---|---|
DigiKey Part Number | 754-2049-2-ND - Tape & Reel (TR) 754-2049-1-ND - Cut Tape (CT) 754-2049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD3216LCGCK |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 1.9V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD3216LCGCK Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Domed Top | Height (Max) 1.90mm |
Lens Size 1.60mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 100 | 3,74390 Kč | 374,39 Kč |
| 500 | 3,04932 Kč | 1 524,66 Kč |
| 1 000 | 2,81961 Kč | 2 819,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,62433 Kč | 5 248,66 Kč |
| 4 000 | 2,45818 Kč | 9 832,72 Kč |
| 6 000 | 2,37288 Kč | 14 237,28 Kč |
| 10 000 | 2,27646 Kč | 22 764,60 Kč |
| 14 000 | 2,21905 Kč | 31 066,70 Kč |
| 20 000 | 2,16306 Kč | 43 261,20 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |




