


TL431CDBZR | |
|---|---|
DigiKey Part Number | 296-17331-2-ND - Tape & Reel (TR) 296-17331-1-ND - Cut Tape (CT) 296-17331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431CDBZR |
Description | IC VREF SHUNT ADJ 2.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431CDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 25 | 2,88920 Kč | 72,23 Kč |
| 100 | 2,47150 Kč | 247,15 Kč |
| 250 | 2,26948 Kč | 567,37 Kč |
| 500 | 2,14810 Kč | 1 074,05 Kč |
| 1 000 | 2,04793 Kč | 2 047,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,92454 Kč | 5 773,62 Kč |
| 6 000 | 1,86410 Kč | 11 184,60 Kč |
| 9 000 | 1,83380 Kč | 16 504,20 Kč |
| 15 000 | 1,80027 Kč | 27 004,05 Kč |
| 21 000 | 1,78066 Kč | 37 393,86 Kč |
| 30 000 | 1,76182 Kč | 52 854,60 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |











