


TL431IDBZRG4 | |
|---|---|
DigiKey Part Number | 296-52777-2-ND - Tape & Reel (TR) 296-52777-1-ND - Cut Tape (CT) 296-52777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431IDBZRG4 |
Description | IC VREF SHUNT ADJ 2.2% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431IDBZRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,12128 Kč | 9 363,84 Kč |
| 6 000 | 3,03113 Kč | 18 186,78 Kč |
| 9 000 | 2,98601 Kč | 26 874,09 Kč |
| 15 000 | 2,93600 Kč | 44 040,00 Kč |
| 21 000 | 2,90676 Kč | 61 041,96 Kč |
| 30 000 | 2,87864 Kč | 86 359,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 25 | 4,56920 Kč | 114,23 Kč |
| 100 | 3,93500 Kč | 393,50 Kč |
| 250 | 3,63600 Kč | 909,00 Kč |
| 500 | 3,45460 Kč | 1 727,30 Kč |
| 1 000 | 3,30551 Kč | 3 305,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 25 | 3,19160 Kč | 79,79 Kč |
| 100 | 2,73180 Kč | 273,18 Kč |
| 250 | 2,51220 Kč | 628,05 Kč |
| 500 | 2,38076 Kč | 1 190,38 Kč |
| 1 000 | 2,27219 Kč | 2 272,19 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

