AP2152AMPG-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 665
Unit Price: 0,76000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 789
Unit Price: 1,47000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,69944 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 074
Unit Price: 1,39000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,56381 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 116
Unit Price: 1,49000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,69944 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 168
Unit Price: 1,39000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,56381 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 910
Unit Price: 1,81000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 086
Unit Price: 1,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 176
Unit Price: 1,17000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 20
Unit Price: 1,06000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5 448
Unit Price: 2,41000 Kč
Datasheet
Power Switch/Driver 1:2 P-Channel 500mA 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2152AMPG-13

DigiKey Part Number
AP2152AMPG-13DITR-ND - Tape & Reel (TR)
AP2152AMPG-13DICT-ND - Cut Tape (CT)
AP2152AMPG-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2152AMPG-13
Description
IC PWR SWITCH P-CHAN 1:2 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 P-Channel 500mA 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
AP2152AMPG-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
85mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Status Flag
Number of Outputs
2
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:2
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
8-MSOP-EP
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2142AMPG-13Diodes Incorporated66531-AP2142AMPG-13CT-ND0,76000 KčParametric Equivalent
TPS2042BDGNTexas Instruments3 789296-17060-ND1,47000 KčSimilar
TPS2042BDGNG4Texas Instruments0TPS2042BDGNG4-ND0,69944 KčSimilar
TPS2042BDGNRTexas Instruments3 074296-28003-1-ND1,39000 KčSimilar
TPS2042BDGNRG4Texas Instruments0TPS2042BDGNRG4-ND0,56381 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1013,35500 Kč133,55 Kč
2512,02760 Kč300,69 Kč
10010,56830 Kč1 056,83 Kč
2509,87072 Kč2 467,68 Kč
5009,45036 Kč4 725,18 Kč
1 0009,12720 Kč9 127,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,73920 Kč21 848,00 Kč
5 0008,51914 Kč42 595,70 Kč
7 5008,40889 Kč63 066,67 Kč
12 5008,28678 Kč103 584,75 Kč
17 5008,21538 Kč143 769,15 Kč
25 0008,14671 Kč203 667,75 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč