MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TPS2042BDGNRG4 | |
|---|---|
DigiKey Part Number | TPS2042BDGNRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2042BDGNRG4 |
Description | IC PWR SWITCH N-CHAN 1:2 8MSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2042BDGNRG4 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) | Rds On (Typ) 70mOhm |
Part Status Discontinued at DigiKey | Input Type Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-HVSSOP |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2042BDGNR | Texas Instruments | 3 074 | 296-28003-1-ND | 34,23000 Kč | MFR Recommended |
| AP2142AMPG-13 | Diodes Incorporated | 665 | 31-AP2142AMPG-13CT-ND | 18,69000 Kč | Similar |
| AP2152AMPG-13 | Diodes Incorporated | 0 | AP2152AMPG-13DICT-ND | 18,69000 Kč | Similar |
| AP2162AMPG-13 | Diodes Incorporated | 2 725 | 31-AP2162AMPG-13CT-ND | 17,22000 Kč | Similar |
| AP2172AMPG-13 | Diodes Incorporated | 38 605 | AP2172AMPG-13DICT-ND | 17,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,92974 Kč | 34 824,35 Kč |
| 5 000 | 13,60872 Kč | 68 043,60 Kč |
| 7 500 | 13,44790 Kč | 100 859,25 Kč |
| 12 500 | 13,26981 Kč | 165 872,62 Kč |
| Unit Price without VAT: | 13,92974 Kč |
|---|---|
| Unit Price with VAT: | 16,85499 Kč |





