
TPS2042BDGNR | |
|---|---|
DigiKey Part Number | 296-28003-2-ND - Tape & Reel (TR) 296-28003-1-ND - Cut Tape (CT) 296-28003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2042BDGNR |
Description | IC PWR SWITCH N-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2042BDGNR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-HVSSOP |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 25,09300 Kč | 250,93 Kč |
| 25 | 22,79560 Kč | 569,89 Kč |
| 100 | 20,25890 Kč | 2 025,89 Kč |
| 250 | 19,05024 Kč | 4 762,56 Kč |
| 500 | 18,32202 Kč | 9 161,01 Kč |
| 1 000 | 18,18385 Kč | 18 183,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,08901 Kč | 42 722,52 Kč |
| 5 000 | 16,70752 Kč | 83 537,60 Kč |
| 7 500 | 16,51641 Kč | 123 873,07 Kč |
| 12 500 | 16,30473 Kč | 203 809,12 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |



