
TPS2060CDGNR | |
|---|---|
DigiKey Part Number | 296-50051-2-ND - Tape & Reel (TR) 296-50051-1-ND - Cut Tape (CT) 296-50051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2060CDGNR |
Description | IC PWR SWITCH N-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1.5A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2060CDGNR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-HVSSOP |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2142AMPG-13 | Diodes Incorporated | 665 | 31-AP2142AMPG-13CT-ND | 18,69000 Kč | Similar |
| AP2162AMPG-13 | Diodes Incorporated | 2 725 | 31-AP2162AMPG-13CT-ND | 17,22000 Kč | Similar |
| AP2172AMPG-13 | Diodes Incorporated | 38 655 | AP2172AMPG-13DICT-ND | 17,22000 Kč | Similar |
| AP2182AMPG-13 | Diodes Incorporated | 2 281 | AP2182AMPG-13DICT-ND | 18,69000 Kč | Similar |
| AP2192AMPG-13 | Diodes Incorporated | 12 917 | AP2192AMPG-13DICT-ND | 17,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 25 | 17,27720 Kč | 431,93 Kč |
| 100 | 15,27810 Kč | 1 527,81 Kč |
| 250 | 14,32568 Kč | 3 581,42 Kč |
| 500 | 13,75202 Kč | 6 876,01 Kč |
| 1 000 | 13,49331 Kč | 13 493,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,78022 Kč | 31 950,55 Kč |
| 5 000 | 12,47945 Kč | 62 397,25 Kč |
| 7 500 | 12,32893 Kč | 92 466,97 Kč |
| 12 500 | 12,16206 Kč | 152 025,75 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

