
TPS2042BDGN | |
|---|---|
DigiKey Part Number | 296-17060-ND |
Manufacturer | |
Manufacturer Product Number | TPS2042BDGN |
Description | IC PWR SWITCH N-CHAN 1:2 8MSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2042BDGN Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tube | Rds On (Typ) 70mOhm |
Part Status Obsolete | Input Type Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-HVSSOP |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2042BDGNR | Texas Instruments | 3 074 | 296-28003-1-ND | 34,23000 Kč | MFR Recommended |
| AP2142AMPG-13 | Diodes Incorporated | 665 | 31-AP2142AMPG-13CT-ND | 18,69000 Kč | Similar |
| AP2142MPG-13 | Diodes Incorporated | 1 683 | 31-AP2142MPG-13CT-ND | 28,77000 Kč | Similar |
| AP2152AMPG-13 | Diodes Incorporated | 0 | AP2152AMPG-13DICT-ND | 18,69000 Kč | Similar |
| AP2162AMPG-13 | Diodes Incorporated | 2 725 | 31-AP2162AMPG-13CT-ND | 17,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 26,64600 Kč | 266,46 Kč |
| 80 | 21,90875 Kč | 1 752,70 Kč |
| 160 | 20,85100 Kč | 3 336,16 Kč |
| 320 | 19,98156 Kč | 6 394,10 Kč |
| 560 | 19,39316 Kč | 10 860,17 Kč |
| 1 040 | 18,84106 Kč | 19 594,70 Kč |
| 2 560 | 18,19132 Kč | 46 569,78 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |



