
TPS2052CDGN | |
|---|---|
DigiKey Part Number | 296-46545-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2052CDGN |
Description | IC PWR SWITCH N-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 500mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2052CDGN Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tube | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-HVSSOP |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 32,98800 Kč | 329,88 Kč |
| 80 | 27,29475 Kč | 2 183,58 Kč |
| 160 | 26,02175 Kč | 4 163,48 Kč |
| 320 | 24,97516 Kč | 7 992,05 Kč |
| 560 | 24,26620 Kč | 13 589,07 Kč |
| 1 040 | 23,60175 Kč | 24 545,82 Kč |
| 2 560 | 22,81958 Kč | 58 418,12 Kč |
| 5 040 | 22,34900 Kč | 112 638,96 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |











