TPS2060DGN is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 665
Unit Price: 18,69000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 725
Unit Price: 17,22000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 38 605
Unit Price: 17,22000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 281
Unit Price: 18,69000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 12 917
Unit Price: 17,22000 Kč
Datasheet
Power Switch/Driver 1:2 N-Channel 1.5A 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2060DGN

DigiKey Part Number
296-18023-5-ND
Manufacturer
Manufacturer Product Number
TPS2060DGN
Description
IC PWR SWITCH N-CHAN 1:2 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 1.5A 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2060DGN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.5A
Packaging
Tube
Rds On (Typ)
70mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
2
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:2
Operating Temperature
0°C ~ 105°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-HVSSOP
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2142AMPG-13Diodes Incorporated66531-AP2142AMPG-13CT-ND18,69000 KčSimilar
AP2162AMPG-13Diodes Incorporated2 72531-AP2162AMPG-13CT-ND17,22000 KčSimilar
AP2172AMPG-13Diodes Incorporated38 605AP2172AMPG-13DICT-ND17,22000 KčSimilar
AP2182AMPG-13Diodes Incorporated2 281AP2182AMPG-13DICT-ND18,69000 KčSimilar
AP2192AMPG-13Diodes Incorporated12 917AP2192AMPG-13DICT-ND17,22000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 5 448 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
159,63000 Kč59,63 Kč
1044,47400 Kč444,74 Kč
8037,09038 Kč2 967,23 Kč
16035,44331 Kč5 670,93 Kč
32034,08763 Kč10 908,04 Kč
56033,17009 Kč18 575,25 Kč
1 04032,30987 Kč33 602,26 Kč
2 56031,29711 Kč80 120,60 Kč
5 04030,68791 Kč154 667,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,63000 Kč
Unit Price with VAT:72,15230 Kč

Other Suppliers on DigiKey

5 448In Stock
Ships from Rochester Electronics, LLC