Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



5988070102F | |
|---|---|
DigiKey Part Number | 350-3660-ND |
Manufacturer | |
Manufacturer Product Number | 5988070102F |
Description | LED GREEN CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988070102F Models |
Category | Lens Size 1.10mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Strip | Viewing Angle 140° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5988070107F | Dialight | 167 993 | 350-2035-1-ND | 4,83000 Kč | Direct |
| APT1608ZGC | Kingbright | 29 084 | 754-1126-1-ND | 13,23000 Kč | Similar |
| LTST-C190GKT | LITEON | 926 716 | 160-LTST-C190GKTCT-ND | 2,94000 Kč | Similar |
| LTST-C190TGKT | LITEON | 991 | 160-2019-1-ND | 9,03000 Kč | Similar |
| LTST-C191TGKT | LITEON | 42 207 | 160-1888-1-ND | 7,77000 Kč | Similar |





