
APT1608ZGC | |
|---|---|
DigiKey Part Number | 754-1126-2-ND - Tape & Reel (TR) 754-1126-1-ND - Cut Tape (CT) 754-1126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608ZGC |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT1608ZGC Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.75mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 100 | 6,62910 Kč | 662,91 Kč |
| 500 | 5,49644 Kč | 2 748,22 Kč |
| 1 000 | 5,12435 Kč | 5 124,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,80823 Kč | 9 616,46 Kč |
| 4 000 | 4,53987 Kč | 18 159,48 Kč |
| 6 000 | 4,40223 Kč | 26 413,38 Kč |
| 10 000 | 4,24683 Kč | 42 468,30 Kč |
| 14 000 | 4,15436 Kč | 58 161,04 Kč |
| 20 000 | 4,06416 Kč | 81 283,20 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |




