Orange 605nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT1608SECK/J4-PRV

DigiKey Part Number
754-1787-2-ND - Tape & Reel (TR)
754-1787-1-ND - Cut Tape (CT)
754-1787-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT1608SECK/J4-PRV
Description
LED ORANGE CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APT1608SECK/J4-PRV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
611nm
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.75mm
Lens Size
1.20mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP601-O-2897QT Brightek (QTB)3 3511516-QBLP601-O-2897CT-ND5,67000 KčSimilar
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,36200 Kč63,62 Kč
1004,54820 Kč454,82 Kč
5003,72672 Kč1 863,36 Kč
1 0003,45564 Kč3 455,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,03925 Kč6 078,50 Kč
4 0002,85253 Kč11 410,12 Kč
6 0002,75662 Kč16 539,72 Kč
10 0002,64827 Kč26 482,70 Kč
14 0002,58379 Kč36 173,06 Kč
20 0002,52085 Kč50 417,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč