Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP601-O-2897

DigiKey Part Number
1516-QBLP601-O-2897TR-ND - Tape & Reel (TR)
1516-QBLP601-O-2897CT-ND - Cut Tape (CT)
1516-QBLP601-O-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP601-O-2897
Description
0603 LED ORANGE 605NM DOMINANT,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP601-O-2897 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 351
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,88500 Kč38,85 Kč
1002,71710 Kč271,71 Kč
5002,18926 Kč1 094,63 Kč
1 0002,01413 Kč2 014,13 Kč
2 0001,86494 Kč3 729,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,73780 Kč6 951,20 Kč
8 0001,62979 Kč13 038,32 Kč
12 0001,57434 Kč18 892,08 Kč
20 0001,51166 Kč30 233,20 Kč
28 0001,47435 Kč41 281,80 Kč
40 0001,43795 Kč57 518,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč