Green 570nm LED Indication - Discrete 1.8V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973308207F

DigiKey Part Number
350-2461-2-ND - Tape & Reel (TR)
350-2461-1-ND - Cut Tape (CT)
350-2461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5973308207F
Description
LED GREEN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 1.8V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V
Mfr
Current - Test
2mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
572nm
Configuration
Standard
Package / Case
2-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
2.11mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
2.41mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 435
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1016,71400 Kč167,14 Kč
10012,38670 Kč1 238,67 Kč
50010,46666 Kč5 233,33 Kč
1 0009,83819 Kč9 838,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,12615 Kč18 252,30 Kč
4 0008,68288 Kč34 731,52 Kč
6 0008,45576 Kč50 734,56 Kč
10 0008,19945 Kč81 994,50 Kč
14 0008,04705 Kč112 658,70 Kč
20 0007,89847 Kč157 969,40 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč