Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51513520125F

DigiKey Part Number
350-4283-ND
Manufacturer
Manufacturer Product Number
51513520125F
Description
5MM PMVLPCONV .162"X.125"LG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Color
Clear, Diffused
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Press Fit
Lens Style
Round with Convex Top
Lens Size
5.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 070
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1014,55200 Kč145,52 Kč
10010,73630 Kč1 073,63 Kč
5009,03628 Kč4 518,14 Kč
1 0008,47941 Kč8 479,41 Kč
2 0008,00675 Kč16 013,50 Kč
5 0007,49049 Kč37 452,45 Kč
10 0007,16882 Kč71 688,20 Kč
25 0006,81827 Kč170 456,75 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč