22pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3A45A220KAT2A

DigiKey Part Number
478-W3A45A220KAT2ATR-ND - Tape & Reel (TR)
478-W3A45A220KAT2ACT-ND - Cut Tape (CT)
478-W3A45A220KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3A45A220KAT2A
Description
CAP ARRAY 22PF 50V NP0 0612
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22pF
Tolerance
±10%
Voltage - Rated
50 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
C0G, NP0
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
0612 (1632 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 292
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,33300 Kč53,33 Kč
503,95180 Kč197,59 Kč
1003,52560 Kč352,56 Kč
5002,80996 Kč1 404,98 Kč
1 0002,58863 Kč2 588,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,25723 Kč9 028,92 Kč
8 0002,13411 Kč17 072,88 Kč
12 0002,07245 Kč24 869,40 Kč
20 0002,00411 Kč40 082,20 Kč
28 0001,96417 Kč54 996,76 Kč
40 0001,92574 Kč77 029,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč