
DFR1141 | |
|---|---|
DigiKey Part Number | 1738-DFR1141-ND |
Manufacturer | |
Manufacturer Product Number | DFR1141 |
Description | EVAL CARRIER BOARD LATTEPANDA MU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LattePanda Mu LattePanda Mu LattePanda Mu x86 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor x86 |
Mfr | Platform |
Series | Utilized IC / Part LattePanda Mu |
Packaging Bulk | Contents Partially Populated Board(s) - Main IC/Module/Part Not Included |
Part Status Active | Interconnect System MIPI (CSI/CSI-2) |
Type MPU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 868,82000 Kč | 1 868,82 Kč |
| Unit Price without VAT: | 1 868,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 261,27220 Kč |












