


Category | Size / Dimension 2.740" x 2.362" (69.60mm x 60.00mm) |
Manufacturer DFRobot | Expansion Site/Bus GPIO, I2C, PCIe, SATA, UART |
Series | RAM Capacity/Installed 8GB/0GB |
Packaging Bulk | Storage Interface eMMC, I2C, PCIe, SATA 3.0 (2) |
Part Status Active | Video Outputs DP, HDMI |
Core Processor Intel N100 | USB USB 2.0 (8), USB 3.2 (4) |
Speed 3.4GHz | Operating Temperature 0°C ~ 60°C |
Number of Cores 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 042,12000 Kč | 4 042,12 Kč |
| Unit Price without VAT: | 4 042,12000 Kč |
|---|---|
| Unit Price with VAT: | 4 890,96520 Kč |










