
DFR1149 | |
|---|---|
DigiKey Part Number | 1738-DFR1149-ND |
Manufacturer | |
Manufacturer Product Number | DFR1149 |
Description | LATTEPANDA MU - A MICRO X86 COMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 3.8GHz 8 Core 16GB/16GB RAM Intel Core i3-N305 |
Datasheet | Datasheet |
Category | Size / Dimension 2.740" x 2.362" (69.60mm x 60.00mm) |
Manufacturer DFRobot | Form Factor SBC |
Series | Expansion Site/Bus GPIO, I2C, PCIe, SATA III, UART |
Packaging Bulk | RAM Capacity/Installed 16GB/16GB |
Part Status Active | Storage Interface eMMC, SATA3 (2) |
Core Processor Intel Core i3-N305 | Video Outputs DisplayPort, HDMI |
Speed 3.8GHz | USB USB 2.0 (8), USB 3.2 (4) |
Number of Cores 8 | Watchdog Timer No |
Power (Watts) 35W | Operating Temperature 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 585,53000 Kč | 7 585,53 Kč |
| Unit Price without VAT: | 7 585,53000 Kč |
|---|---|
| Unit Price with VAT: | 9 178,49130 Kč |











