
FIT0989 | |
|---|---|
DigiKey Part Number | 1738-FIT0989-ND |
Manufacturer | |
Manufacturer Product Number | FIT0989 |
Description | FANLESS HEATSINK LATTEPANDA MU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Alloy Top Mount |
Category | Attachment Method Push Pin, Thermal Material |
Mfr | Shape Rectangular, Pin Fins |
Series | Length 2.756" (70.00mm) |
Packaging Bulk | Width 1.791" (45.50mm) |
Part Status Active | Fin Height 1.299" (33.00mm) |
Type Top Mount | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,76000 Kč | 164,76 Kč |
| Unit Price without VAT: | 164,76000 Kč |
|---|---|
| Unit Price with VAT: | 199,35960 Kč |






