
FIT0981 | |
|---|---|
DigiKey Part Number | 1738-FIT0981-ND |
Manufacturer | |
Manufacturer Product Number | FIT0981 |
Description | ACTIVE COOLER FOR LATTEPANDA MU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Alloy Top Mount with Fan |
Category | Attachment Method Push Pin, Thermal Material |
Mfr | Shape Rectangular, Fins |
Series | Length 2.740" (69.60mm) |
Packaging Bulk | Width 1.984" (50.40mm) |
Part Status Active | Fin Height 0.748" (19.00mm) |
Type Top Mount with Fan | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,98000 Kč | 251,98 Kč |
| Unit Price without VAT: | 251,98000 Kč |
|---|---|
| Unit Price with VAT: | 304,89580 Kč |










