



PTS-00198-211 | |
|---|---|
DigiKey Part Number | 4272-PTS-00198-211-ND |
Manufacturer | |
Manufacturer Product Number | PTS-00198-211 |
Description | BOB FOR RPI PICO SERIES |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector to Terminal Block 2.54mm 80 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
EDA/CAD Models | PTS-00198-211 Models |
Category | Package Accepted 2.54mm |
Manufacturer PTSolns | Number of Positions 80 |
Series | Pitch 0.100" (2.54mm) |
Packaging Bag | Board Thickness 0.063" (1.60mm) |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type Connector to Terminal Block | Size / Dimension 2.811" L x 2.661" W (71.40mm x 67.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,99000 Kč | 285,99 Kč |
| Unit Price without VAT: | 285,99000 Kč |
|---|---|
| Unit Price with VAT: | 346,04790 Kč |











