



PTS-00134-001 | |
|---|---|
DigiKey Part Number | 4272-PTS-00134-001-ND |
Manufacturer | |
Manufacturer Product Number | PTS-00134-001 |
Description | 25-IN-1 PRECISION S2 SCREWDRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hex, Pentalobe, Phillips, Slotted, Spanner (Security), Torx®, Triangle Socket, Tri-Wing® Screwdriver Set |
Datasheet | Datasheet |
Category | Tip Type Hex, Pentalobe, Phillips, Slotted, Spanner (Security), Torx®, Triangle Socket, Tri-Wing® |
Manufacturer PTSolns | Includes Case, Handle |
Packaging Box | Features 25-in-1, Magnetic |
Part Status Active | Weight 0.425 lb (192.78 g) |
Type Screwdriver Set |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,10000 Kč | 326,10 Kč |
| 5 | 302,16200 Kč | 1 510,81 Kč |
| 10 | 292,43900 Kč | 2 924,39 Kč |
| 25 | 280,05440 Kč | 7 001,36 Kč |
| Unit Price without VAT: | 326,10000 Kč |
|---|---|
| Unit Price with VAT: | 394,58100 Kč |


















