



PTS-00155-211 | |
|---|---|
DigiKey Part Number | 4272-PTS-00155-211-ND |
Manufacturer | |
Manufacturer Product Number | PTS-00155-211 |
Description | BOB FOR COMMON BOARDS KIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector to Terminal Block 2.54mm 80 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
EDA/CAD Models | PTS-00155-211 Models |
Category | Package Accepted 2.54mm |
Manufacturer PTSolns | Number of Positions 80 |
Series | Pitch 0.100" (2.54mm) |
Packaging Bag | Board Thickness 0.063" (1.60mm) |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type Connector to Terminal Block | Size / Dimension 2.811" L x 2.823" W (71.40mm x 71.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,57000 Kč | 285,57 Kč |
| Unit Price without VAT: | 285,57000 Kč |
|---|---|
| Unit Price with VAT: | 345,53970 Kč |





