ESP32-WROOM-32E-N8 microWatt 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32-WROOM-32E-N8 microWatt 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
PTS-000165-211
PTS-000165-211

PTS-00165-211

DigiKey Part Number
4272-PTS-00165-211-ND
Manufacturer
Manufacturer Product Number
PTS-00165-211
Description
ESP32 MICROWATT BOARD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ESP32-WROOM-32E-N8 microWatt 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
PTS-00165-211 Models
Product Attributes
Filter Similar Products
Category
Antenna Type
PCB Trace Antenna(s) On-Board
Manufacturer
PTSolns
Utilized IC / Part
ESP32-WROOM-32E-N8
Series
Note
Version 2.0, Soldering required
Packaging
Box
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE)
Function
Transceiver
Frequency
2.4GHz ~ 2.5GHz
Base Product Number
Contents
Board(s), Accessories
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1620,70000 Kč620,70 Kč
10541,89500 Kč5 418,95 Kč
25514,61880 Kč12 865,47 Kč
100477,20470 Kč47 720,47 Kč
250454,83012 Kč113 707,53 Kč
Manufacturers Standard Package
Unit Price without VAT:620,70000 Kč
Unit Price with VAT:751,04700 Kč