ATmega328P Nano Flip AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATmega328P Nano Flip AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
PTS-00196-201
PTS-00196-201

PTS-00196-201

DigiKey Part Number
4272-PTS-00196-201-ND
Manufacturer
Manufacturer Product Number
PTS-00196-201
Description
NANO FLIP ATMEGA328P EVAL BRD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ATmega328P Nano Flip AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
PTS-00196-201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
ATmega328P
Series
Mounting Type
Fixed
Packaging
Box
Contents
Board(s)
Part Status
Active
Suggested Programming Environment
Arduino
Type
MCU 8-Bit
Note
Version 2.0
Core Processor
AVR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 187
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1221,53000 Kč221,53 Kč
Manufacturers Standard Package
Unit Price without VAT:221,53000 Kč
Unit Price with VAT:268,05130 Kč