



PTS-00099-201 | |
|---|---|
DigiKey Part Number | 4272-PTS-00099-201-ND |
Manufacturer | |
Manufacturer Product Number | PTS-00099-201 |
Description | BOB FOR COMMON MICROCONTROLLERS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector to Breadboard 2.54mm 40 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
EDA/CAD Models | PTS-00099-201 Models |
Category | Package Accepted 2.54mm |
Manufacturer PTSolns | Number of Positions 40 |
Series | Pitch 0.100" (2.54mm) |
Packaging Bag | Board Thickness 0.063" (1.60mm) |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type Connector to Breadboard | Size / Dimension 1.254" L x 4.292" W (32.62mm x 109.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |




