10 Position Barrier Block Jumper Around Barrier, Spade
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

267A42-10

DigiKey Part Number
267A42-10-ND
Manufacturer
Manufacturer Product Number
267A42-10
Description
JUMPER BARRIER BLK 10POS SPADE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Barrier Block Jumper Around Barrier, Spade
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
10
Manufacturer
Curtis Industries
Pitch
0.437" (11.10mm)
Series
Style
Around Barrier, Spade
Packaging
Bulk
For Use With/Related Products
2000, 43000, GB, GFT Series
Part Status
Active
Base Product Number
Type
Barrier Block
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1180,58000 Kč180,58 Kč
10153,41100 Kč1 534,11 Kč
25143,80280 Kč3 595,07 Kč
50136,93640 Kč6 846,82 Kč
100130,39760 Kč13 039,76 Kč
300120,67550 Kč36 202,65 Kč
500116,40662 Kč58 203,31 Kč
1 000110,85600 Kč110 856,00 Kč
Manufacturers Standard Package
Unit Price without VAT:180,58000 Kč
Unit Price with VAT:218,50180 Kč