Similar
Similar
Similar

431100100 | |
|---|---|
DigiKey Part Number | 364-431100100-ND |
Manufacturer | |
Manufacturer Product Number | 431100100 |
Description | CONN BARRIER STRP 10CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Terminal Screw Material Steel |
Terminal Block Type Barrier Block | Terminal Screw Finish Zinc |
Number of Circuits 10 | Mounting Type Through Hole |
Number of Wire Entries 10 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0387306910 | Molex | 0 | 0387306910-ND | 82,26680 Kč | Similar |
| 0387390001 | Molex | 0 | 0387390001-ND | 93,84512 Kč | Similar |
| OSTYK55510030 | On Shore Technology Inc. | 0 | OSTYK55510030-ND | 73,79750 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,37000 Kč | 201,37 Kč |
| 10 | 142,87000 Kč | 1 428,70 Kč |
| 25 | 126,09720 Kč | 3 152,43 Kč |
| 50 | 115,90060 Kč | 5 795,03 Kč |
| 100 | 107,61270 Kč | 10 761,27 Kč |
| 250 | 99,15088 Kč | 24 787,72 Kč |
| 500 | 94,29404 Kč | 47 147,02 Kč |
| 1 000 | 90,49676 Kč | 90 496,76 Kč |
| Unit Price without VAT: | 201,37000 Kč |
|---|---|
| Unit Price with VAT: | 243,65770 Kč |










