
GBSX-10 | |
|---|---|
DigiKey Part Number | 364-GBSX-10-ND |
Manufacturer | |
Manufacturer Product Number | GBSX-10 |
Description | CONN BARRIER STRP 10CIRC 0.438" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Top Termination Screws |
Manufacturer Curtis Industries | Bottom Termination Closed |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 10 | Mounting Type Chassis, Panel |
Number of Wire Entries 10 | Operating Temperature 110°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Wire Gauge 12-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,67000 Kč | 409,67 Kč |
| 10 | 292,37600 Kč | 2 923,76 Kč |
| 25 | 260,69440 Kč | 6 517,36 Kč |
| 50 | 241,79620 Kč | 12 089,81 Kč |
| 100 | 226,64610 Kč | 22 664,61 Kč |
| 250 | 211,36000 Kč | 52 840,00 Kč |
| 500 | 202,67102 Kč | 101 335,51 Kč |
| 1 000 | 195,92016 Kč | 195 920,16 Kč |
| Unit Price without VAT: | 409,67000 Kč |
|---|---|
| Unit Price with VAT: | 495,70070 Kč |









