10 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
GBPX-10
GBPX-10

GBPX-10

DigiKey Part Number
364-GBPX-10-ND
Manufacturer
Manufacturer Product Number
GBPX-10
Description
CONN BARRIER STRP 10CIRC 0.438"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
10 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
10
Number of Wire Entries
10
Pitch
0.438" (11.12mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
-
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
-
Mounting Type
Chassis, Panel; Through Hole
Operating Temperature
110°C
Material - Insulation
Polyphenylene Oxide (PPO)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1427,73000 Kč427,73 Kč
10305,54200 Kč3 055,42 Kč
25272,60440 Kč6 815,11 Kč
50252,98820 Kč12 649,41 Kč
100237,27320 Kč23 727,32 Kč
250221,42812 Kč55 357,03 Kč
500212,42626 Kč106 213,13 Kč
1 000205,43582 Kč205 435,82 Kč
Manufacturers Standard Package
Unit Price without VAT:427,73000 Kč
Unit Price with VAT:517,55330 Kč