
430101100 | |
|---|---|
DigiKey Part Number | 364-430101100-ND |
Manufacturer | |
Manufacturer Product Number | 430101100 |
Description | CONN BARRIER STRP 10CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 10 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 10 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430100100 | Curtis Industries | 0 | 364-430100100-ND | 101,74580 Kč | Parametric Equivalent |
| 430102100 | Curtis Industries | 0 | 364-430102100-ND | 110,26365 Kč | Parametric Equivalent |
| 430103100 | Curtis Industries | 0 | 364-430103100-ND | 110,26365 Kč | Parametric Equivalent |
| 430110100 | Curtis Industries | 0 | 364-430110100-ND | 110,26365 Kč | Parametric Equivalent |
| 430111100 | Curtis Industries | 25 | 364-430111100-ND | 238,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 108,74550 Kč | 21 749,10 Kč |
| Unit Price without VAT: | 108,74550 Kč |
|---|---|
| Unit Price with VAT: | 131,58206 Kč |










