
432200100 | |
|---|---|
DigiKey Part Number | 364-432200100-ND |
Manufacturer | |
Manufacturer Product Number | 432200100 |
Description | CONN BARRIER STRP 10CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 10 | Terminal Screw Finish Zinc |
Number of Wire Entries 10 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,62000 Kč | 265,62 Kč |
| 10 | 188,62500 Kč | 1 886,25 Kč |
| 25 | 167,11040 Kč | 4 177,76 Kč |
| 50 | 154,12540 Kč | 7 706,27 Kč |
| 100 | 143,63260 Kč | 14 363,26 Kč |
| 250 | 132,97108 Kč | 33 242,77 Kč |
| 500 | 126,87580 Kč | 63 437,90 Kč |
| 1 000 | 122,12437 Kč | 122 124,37 Kč |
| Unit Price without VAT: | 265,62000 Kč |
|---|---|
| Unit Price with VAT: | 321,40020 Kč |








