525L32010ITR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,52025 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,52025 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,52025 Kč
Datasheet

Parametric Equivalent


Aker Technology Corp
In Stock: 481
Unit Price: 1,65000 Kč
Datasheet

Parametric Equivalent


Aker Technology Corp
In Stock: 1 526
Unit Price: 1,32000 Kč
Datasheet
6323.2 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

525L32010ITR

DigiKey Part Number
110-525L32010ITR-ND - Tape & Reel (TR)
110-525L32010ITRCT-ND - Cut Tape (CT)
110-525L32010ITRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
525L32010ITR
Description
XTAL OSC TCXO 32.0000MHZ SNWV
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
32 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±1ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,36000 Kč64,36 Kč
1056,01200 Kč560,12 Kč
2552,96640 Kč1 324,16 Kč
5050,77520 Kč2 538,76 Kč
10048,67760 Kč4 867,76 Kč
25046,03512 Kč11 508,78 Kč
50045,38274 Kč22 691,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00039,58353 Kč118 750,59 Kč
Manufacturers Standard Package
Unit Price without VAT:64,36000 Kč
Unit Price with VAT:77,87560 Kč