
LFCN-1200+ | |
|---|---|
DigiKey Part Number | 3157-LFCN-1200+TR-ND - Tape & Reel (TR) 3157-LFCN-1200+CT-ND - Cut Tape (CT) 3157-LFCN-1200+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-1200+ |
Description | CER FILTER 1.2GHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1dB |
Manufacturer Mini-Circuits | Filter Type Low Pass |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4-SMD, No Lead |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Frequency 1.2GHz | Height (Max) 0.037" (0.94mm) |
Impedance 50Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,81000 Kč | 256,81 Kč |
| 20 | 71,81300 Kč | 1 436,26 Kč |
| 50 | 61,98600 Kč | 3 099,30 Kč |
| 100 | 55,68670 Kč | 5 568,67 Kč |
| 200 | 47,11950 Kč | 9 423,90 Kč |
| 500 | 44,09622 Kč | 22 048,11 Kč |
| 1 000 | 39,19487 Kč | 39 194,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,51288 Kč | 100 538,64 Kč |
| 6 000 | 32,02195 Kč | 192 131,70 Kč |
| Unit Price without VAT: | 256,81000 Kč |
|---|---|
| Unit Price with VAT: | 310,74010 Kč |







