TX32-33010S-19.200-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX32-33010S-32.000-X-M

DigiKey Part Number
3997-TX32-33010S-32.000-X-MTR-ND - Tape & Reel (TR)
3997-TX32-33010S-32.000-X-MCT-ND - Cut Tape (CT)
3997-TX32-33010S-32.000-X-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX32-33010S-32.000-X-M
Description
XTAL OSC TCXO 32.0000MHZ SNWV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TX32-33010S-32.000-X-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
32 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±1ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,91000 Kč42,91 Kč
1037,26500 Kč372,65 Kč
2535,23600 Kč880,90 Kč
5033,77800 Kč1 688,90 Kč
10032,37820 Kč3 237,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25030,62092 Kč7 655,23 Kč
50029,35530 Kč14 677,65 Kč
75028,63987 Kč21 479,90 Kč
1 25027,76356 Kč34 704,45 Kč
1 75027,20136 Kč47 602,38 Kč
2 50026,61807 Kč66 545,18 Kč
3 00026,32488 Kč78 974,64 Kč
6 00025,24041 Kč151 442,46 Kč
6 25025,17797 Kč157 362,31 Kč
Manufacturers Standard Package
Unit Price without VAT:42,91000 Kč
Unit Price with VAT:51,92110 Kč