
AD8338ACPZ-RL | |
|---|---|
DigiKey Part Number | 505-AD8338ACPZ-RLTR-ND - Tape & Reel (TR) 505-AD8338ACPZ-RLCT-ND - Cut Tape (CT) 505-AD8338ACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8338ACPZ-RL |
Description | IC VARIABLE GAIN 1 CIRC 16LFCSP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8338ACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 50V/µs | |
-3db Bandwidth | 18 MHz | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,22000 Kč | 299,22 Kč |
| 10 | 236,14400 Kč | 2 361,44 Kč |
| 25 | 220,39520 Kč | 5 509,88 Kč |
| 100 | 209,14640 Kč | 20 914,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 178,85979 Kč | 894 298,95 Kč |
| Unit Price without VAT: | 299,22000 Kč |
|---|---|
| Unit Price with VAT: | 362,05620 Kč |









