



450T328S104A1A1 | |
|---|---|
DigiKey Part Number | CT3054-ND |
Manufacturer | |
Manufacturer Product Number | 450T328S104A1A1 |
Description | POT 100K OHM 1/2W CARBON LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer CTS Electrocomponents | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 100k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 0.5W, 1/2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.937" Dia (23.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 79,66600 Kč | 796,66 Kč |
| 25 | 73,99680 Kč | 1 849,92 Kč |
| 50 | 69,94860 Kč | 3 497,43 Kč |
| 100 | 66,10800 Kč | 6 610,80 Kč |
| 250 | 61,33432 Kč | 15 333,58 Kč |
| 500 | 57,94230 Kč | 28 971,15 Kč |
| 1 000 | 54,73045 Kč | 54 730,45 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |























