



RAC01-05SGB | |
|---|---|
DigiKey Part Number | 945-3045-ND |
Manufacturer | |
Manufacturer Product Number | RAC01-05SGB |
Description | AC/DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 200mA 100 ~ 240 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC01-05SGB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 63% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) | |
Approval Agency | CE, cURus, FCC | |
Line Regulation | ±2% | |
Load Regulation | ±6% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,32000 Kč | 179,32 Kč |
| 5 | 170,71400 Kč | 853,57 Kč |
| 10 | 167,18600 Kč | 1 671,86 Kč |
| 25 | 162,60840 Kč | 4 065,21 Kč |
| 50 | 159,22780 Kč | 7 961,39 Kč |
| 100 | 155,92060 Kč | 15 592,06 Kč |
| 250 | 151,65260 Kč | 37 913,15 Kč |
| 500 | 148,50206 Kč | 74 251,03 Kč |
| Unit Price without VAT: | 179,32000 Kč |
|---|---|
| Unit Price with VAT: | 216,97720 Kč |






