Similar
Similar

OPA2196IDR | |
|---|---|
DigiKey Part Number | 296-48159-2-ND - Tape & Reel (TR) 296-48159-1-ND - Cut Tape (CT) 296-48159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2196IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2196IDR Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 140µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6014ACS8#PBF | Analog Devices Inc. | 127 | LT6014ACS8#PBF-ND | 179,53000 Kč | Similar |
| OP213ESZ-REEL7 | Analog Devices Inc. | 0 | OP213ESZ-REEL7CT-ND | 698,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 34,62600 Kč | 346,26 Kč |
| 25 | 31,58080 Kč | 789,52 Kč |
| 100 | 28,22760 Kč | 2 822,76 Kč |
| 250 | 26,62968 Kč | 6 657,42 Kč |
| 500 | 25,79814 Kč | 12 899,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,03624 Kč | 60 090,60 Kč |
| 5 000 | 23,53174 Kč | 117 658,70 Kč |
| 7 500 | 23,27917 Kč | 174 593,77 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |






