
LT6014ACS8#PBF | |
|---|---|
DigiKey Part Number | LT6014ACS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6014ACS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6014ACS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 200µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,28000 Kč | 174,28 Kč |
| 10 | 135,10100 Kč | 1 351,01 Kč |
| 25 | 125,31600 Kč | 3 132,90 Kč |
| 100 | 114,55460 Kč | 11 455,46 Kč |
| 300 | 108,55267 Kč | 32 565,80 Kč |
| 500 | 106,33346 Kč | 53 166,73 Kč |
| 1 000 | 103,78933 Kč | 103 789,33 Kč |
| Unit Price without VAT: | 174,28000 Kč |
|---|---|
| Unit Price with VAT: | 210,87880 Kč |

