Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 9V - 36V Input
Medical-grade DC/DC & AC/DC Converters

RSO-2405DZ/H3

DigiKey Part Number
945-2407-5-ND
Manufacturer
Manufacturer Product Number
RSO-2405DZ/H3
Description
DC DC CONVERTER +/-5V 1W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RSO-2405DZ/H3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off
Operating Temperature
-40°C ~ 85°C
Efficiency
77%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1529,57000 Kč529,57 Kč
5509,83200 Kč2 549,16 Kč
10501,55800 Kč5 015,58 Kč
25490,81560 Kč12 270,39 Kč
50482,83640 Kč24 141,82 Kč
100474,97270 Kč47 497,27 Kč
250464,76216 Kč116 190,54 Kč
500411,14294 Kč205 571,47 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:529,57000 Kč
Unit Price with VAT:640,77970 Kč