New Product
Diode 200 V 10A Surface Mount TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB088RSM20STFTL1

DigiKey Part Number
846-RB088RSM20STFTL1TR-ND - Tape & Reel (TR)
846-RB088RSM20STFTL1CT-ND - Cut Tape (CT)
846-RB088RSM20STFTL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB088RSM20STFTL1
Description
200V 10A, TO-277A, ULTRA LOW IR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 10A Surface Mount TO-277A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
4.6 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 971
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1030,00600 Kč300,06 Kč
10020,38700 Kč2 038,70 Kč
50016,27010 Kč8 135,05 Kč
1 00015,67795 Kč15 677,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00012,89760 Kč51 590,40 Kč
8 00012,80878 Kč102 470,24 Kč
Manufacturers Standard Package
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč