
T2035H-8I | |
|---|---|
DigiKey Part Number | 497-T2035H-8I-ND |
Manufacturer | |
Manufacturer Product Number | T2035H-8I |
Description | TRIAC ALTERNSTR 800V 20A TO220AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 20 A Through Hole TO-220AB Insulated |
Datasheet | Datasheet |
EDA/CAD Models | T2035H-8I Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 200A, 210A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 20 A | Supplier Device Package TO-220AB Insulated |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 50 | 24,33660 Kč | 1 216,83 Kč |
| 100 | 21,83370 Kč | 2 183,37 Kč |
| 500 | 17,43926 Kč | 8 719,63 Kč |
| 1 000 | 16,02630 Kč | 16 026,30 Kč |
| 2 000 | 14,83824 Kč | 29 676,48 Kč |
| 5 000 | 13,55312 Kč | 67 765,60 Kč |
| 10 000 | 13,13162 Kč | 131 316,20 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |











