Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

219G-4LPSTRF | |
|---|---|
DigiKey Part Number | 119-219G-4LPSTRFCT-ND - Cut Tape (CT) 119-219G-4LPSTRFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 219G-4LPSTRF |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Actuator Level Flush, Recessed |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.159" (4.05mm) |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 4 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 20VDC | Length 0.458" (11.63mm) |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-4LPST | CTS Electrocomponents | 18 581 | CT2194LPST-ND | 0,52067 Kč | Parametric Equivalent |
| 219-4LPSTF | CTS Electrocomponents | 0 | 219-4LPSTF-ND | 0,80000 Kč | Parametric Equivalent |
| 219-4LPSTOFF | CTS Electrocomponents | 0 | 219-4LPSTOFF-ND | 0,46838 Kč | Parametric Equivalent |
| 219-4LPSTR | CTS Electrocomponents | 33 266 | 119-219-4LPSTRCT-ND | 0,76000 Kč | Parametric Equivalent |
| 219-4LPSTRF | CTS Electrocomponents | 5 046 | 119-219-4LPSTRFCT-ND | 0,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,05620 Kč | 15 056,20 Kč |
| Unit Price without VAT: | 15,05620 Kč |
|---|---|
| Unit Price with VAT: | 18,21800 Kč |















