



2643001501 | |
|---|---|
DigiKey Part Number | 1934-1482-ND |
Manufacturer | |
Manufacturer Product Number | 2643001501 |
Description | FERRITE CORE 35 OHM SOLID 1.6MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 35Ohm @ 100MHz ID 0.063" Dia (1.60mm) OD 0.138" Dia (3.51mm) Length 0.128" (3.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643001501 Models |
Category | Impedance @ Frequency 35Ohm @ 100MHz |
Manufacturer Fair-Rite Products Corp. | Material 43 |
Packaging Box | Inner Dimension 0.063" Dia (1.60mm) |
Part Status Active | Outer Dimension 0.138" Dia (3.51mm) |
Type Round | Mounting Type Free Hanging |
Design Solid | Length 0.128" (3.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,95900 Kč | 9,59 Kč |
| 25 | 0,83440 Kč | 20,86 Kč |
| 50 | 0,74660 Kč | 37,33 Kč |
| 100 | 0,67150 Kč | 67,15 Kč |
| 250 | 0,57980 Kč | 144,95 Kč |
| 500 | 0,51722 Kč | 258,61 Kč |
| 1 000 | 0,45903 Kč | 459,03 Kč |
| 5 000 | 0,34040 Kč | 1 702,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |












