




TL1240NQ1JBLK | |
|---|---|
DigiKey Part Number | EG4610-ND |
Manufacturer | |
Manufacturer Product Number | TL1240NQ1JBLK |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1240NQ1JBLK Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polybutylene Terephthalate (PBT) |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Square Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 8.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,78500 Kč | 177,85 Kč |
| 25 | 16,52960 Kč | 413,24 Kč |
| 100 | 14,74060 Kč | 1 474,06 Kč |
| 250 | 13,65624 Kč | 3 414,06 Kč |
| 800 | 12,42740 Kč | 9 941,92 Kč |
| 1 600 | 11,78066 Kč | 18 849,06 Kč |
| 3 200 | 11,19915 Kč | 35 837,28 Kč |
| 5 600 | 10,77640 Kč | 60 347,84 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |











