219-4LPSTOFF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS Electrocomponents
In Stock: 18 581
Unit Price: 12,86467 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 19,74000 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 33 266
Unit Price: 18,90000 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 5 046
Unit Price: 19,74000 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 12,80437 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 15,05620 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 15,05620 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 15,02428 Kč
Datasheet
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
219-4LPSRF
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

219-4LPSTOFF

DigiKey Part Number
219-4LPSTOFF-ND
Manufacturer
Manufacturer Product Number
219-4LPSTOFF
Description
SWITCH SLIDE DIP SPST 0.1A 20V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Datasheet
 Datasheet
EDA/CAD Models
219-4LPSTOFF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Beryllium Copper
Manufacturer
CTS Electrocomponents
Contact Finish
Gold
Series
Height Above Board
0.160" (4.06mm)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
SPST
Pitch
0.100" (2.54mm), Full
Number of Positions
4
Washable
Yes
Current Rating (Amps)
100mA
Features
Epoxy Sealed Terminals, Tape Seal
Voltage Rating
20VDC
Operating Temperature
-55°C ~ 85°C
Actuator Type
Slide (Standard)
Length
0.458" (11.63mm)
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
219-4LPSTCTS Electrocomponents18 581CT2194LPST-ND12,86467 KčParametric Equivalent
219-4LPSTFCTS Electrocomponents0219-4LPSTF-ND19,74000 KčParametric Equivalent
219-4LPSTRCTS Electrocomponents33 266119-219-4LPSTRCT-ND18,90000 KčParametric Equivalent
219-4LPSTRFCTS Electrocomponents5 046119-219-4LPSTRFCT-ND19,74000 KčParametric Equivalent
219-4LPSTROFFCTS Electrocomponents0219-4LPSTROFF-ND12,80437 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 03511,57203 Kč11 977,05 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,57203 Kč
Unit Price with VAT:14,00216 Kč